G3VM-101HR2

Heilind Number:OMRG3VM-101HR2
Manufacturer:Omron Electric
Manufacturer Number:G3VM-101HR2
ECAD Model:
3D Model

Description:

HIGH CURRENT MOS FET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-101HR2
Series:G3VM
Mount Type:Surface Mount
Load Current:3 mA
Load Voltage:100 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.065 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-101HR2

Detailed Description

Introducing the G3VM Series Surface Mount Solid State Relay, model G3VM-101HR2. Designed for high reliability and efficiency, this MOSFET output device features a SPST-NO contact configuration, making it ideal for low current applications. With a maximum operating temperature of 110°C and a minimum of -40°C, it guarantees reliable performance in a wide range of environments. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility. With a load current of 3mA and load voltage of 100V, it efficiently controls circuits while its low on-state resistance of 0.065 Ohm minimizes power loss. Perfect for industries requiring precision control, the G3VM101HR2 is a dependable component in the Solid State Relays & Components category.