G3VM-101HR2(TR05)

Heilind Number:OMRG3VM-101HR2(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-101HR2(TR05)
ECAD Model:
3D Model

Description:

HIGH CURRENT MOS FET T/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-101HR2(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:3 mA
Load Voltage:100 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.065 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-101HR2(TR05)

Detailed Description

The G3VM-101HR2(TR05) is a high-performance solid state relay designed for surface mount applications. With a wide operating temperature range from -40°C to 110°C, this relay ensures reliable performance in diverse environments. Featuring a SPST-NO contact configuration and a load current of 3 mA at 100 V, it offers efficient switching capabilities. The output device, a MOSFET, guarantees fast and precise operation. With a low on-state resistance of 0.065 Ohm, this relay minimizes power loss and heat generation. RoHS compliant and featuring solder contact termination, it meets international standards for environmental responsibility. The G3VM series continues to deliver top-notch performance in the field of solid state relays.