G3VM-101HR(TR)

Heilind Number:OMRG3VM-101HR(TR)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-101HR(TR)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-101HR(TR)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:1.4 mA
Load Voltage:100 V
On-State Resistance:0.2 Ohm
SKU:OMRG3VM-101HR(TR)

Detailed Description

The G3VM-101HR(TR) is a high-performance MOS-FET signal relay designed for reliable switching in electronic circuits. With a compact surface mount design, it is easily integrated into various applications. Operating efficiently in a wide temperature range from -40°C to 85°C, this relay ensures consistent performance in diverse environments. Featuring a single-pole, single-throw normally open contact configuration, it offers seamless connectivity. The output device, a MOSFET, guarantees fast and efficient switching. With a load current of 1.4 mA and load voltage of 100 V, it is suitable for low-power signal switching. The on-state resistance of 0.2 Ohm ensures minimal power loss. Ideal for use in solid state relays and components, the G3VM-101HR(TR) provides reliable and durable performance.