G3VM-101LR(TR05)

Heilind Number:OMRG3VM-101LR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-101LR(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-101LR(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:80 mA
Load Voltage:100 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:14 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
SKU:OMRG3VM-101LR(TR05)

Detailed Description

The G3VM-101LR(TR05) is a high-performance MOS-FET relay designed for signal relay applications. Part of the G3VM series, it boasts a surface mount configuration, making it easy to integrate into electronic devices. With a wide operating temperature range from -20°C to 85°C, this relay is suitable for use in various environments. Featuring a SPST-NO contact configuration and utilizing a MOSFET as the output device, it ensures reliable and efficient performance. The contact termination is solder, guaranteeing secure connections. With a load current of 80mA and load voltage of 100V, it can handle a variety of signal switching tasks. The on-state resistance of 14 Ohms minimizes power loss. This relay is perfect for applications requiring precision control and low power consumption.