| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-101PR(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 100 mA |
| Load Voltage: | 100 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 14 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-101PR(TR05) |
G3VM-101PR(TR05)
| Heilind Number: | OMRG3VM-101PR(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-101PR(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-101PR(TR05) MOS FET USOP SIGNAL RELAYS, a cutting-edge solution for your electronic switching needs. Designed for surface mount applications, these G3VM series relays operate flawlessly in temperatures ranging from -40°C to 85°C, offering unparalleled reliability. With a SPST-NO contact configuration and a load current/voltage rating of 100mA/100V, these relays are perfect for low-power signal switching. Featuring MOSFET output devices with a low on-state resistance of 14 Ohms, they ensure efficient performance. Rest assured, this product is RoHS compliant, meeting environmental standards. With solder contact termination, installation is a breeze. Trust in the G3VM101PRTR05 for dependable solid-state relay functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

