| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-101QR1(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 650 mA |
| Load Voltage: | 100 V |
| On-State Resistance: | 0.6 Ohm |
| SKU: | OMRG3VM-101QR1(TR05) |
G3VM-101QR1(TR05)
| Heilind Number: | OMRG3VM-101QR1(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-101QR1(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-101QR1(TR05) MOSFET Relay, a high-performance solid state relay designed for efficient switching applications. With a maximum load voltage of 100V and a load current rating of 650mA, this relay offers reliable operation in a wide range of electronic systems. Featuring a contact configuration of SPST-NO and a low on-state resistance of 0.6 Ohm, it ensures minimal power loss and precise control. RoHS compliant and suitable for surface mount installation, the G3VM series relay is not only environmentally friendly but also convenient to integrate into your circuit board design. Operating flawlessly in temperatures ranging from -40°C to 110°C, it guarantees consistent performance even in harsh environments. Upgrade your relay system with the G3VM-101QR1(TR05) for enhanced efficiency and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||

