| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-101UR(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 100 mA |
| Load Voltage: | 100 V |
| On-State Resistance: | 14 Ohm |
| SKU: | OMRG3VM-101UR(TR05) |
G3VM-101UR(TR05)
| Heilind Number: | OMRG3VM-101UR(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-101UR(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-101UR(TR05) MOS-FET Relay Signal Relay, a cutting-edge surface mount component designed for precise signal switching applications. Operating effortlessly in temperatures ranging from -40°C to 110°C, this relay ensures reliable performance in diverse environments. Featuring a single-pole, single-throw normally open contact configuration, it seamlessly controls the flow of current with a load current and voltage capacity of 100mA and 100V, respectively. The output device, a MOSFET, guarantees efficient signal transmission, while the solder contact termination facilitates easy installation. With an ultra-low on-state resistance of 14 Ohms, this relay maximizes signal integrity. Proudly meeting RoHS compliance standards, it's a sustainable choice for your solid state relay needs. Trust in the G3VM series for exceptional quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

