G3VM-201AR

Heilind Number:OMRG3VM-201AR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-201AR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-201AR
Series:G3VM
Mount Type:PCB Mount
Load Current:0.7 A
Load Voltage:200 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:2000 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-201AR

Detailed Description

Introducing G3VM-201AR, a high-performance solid state relay designed for PCB mount applications. Operating between a wide temperature range of -40 °C to 110 °C, this relay guarantees reliable performance in diverse environments. With a contact configuration of SPST-NO and output device as MOSFET, it ensures seamless switching of circuits. The contact termination via soldering allows for secure and durable connections. Capable of handling a load current of 0.7 A and load voltage of 200 V, it is suitable for various industrial and electronic applications. Featuring an on-state resistance of 2000 mOhm, it efficiently controls the flow of current. The G3VM-201AR is a vital component in the G3VM series, exemplifying advanced technology and superior quality.