G3VM-201AY1

Heilind Number:OMRG3VM-201AY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-201AY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-201AY1
Series:G3VM
Mount Type:PCB Mount
Load Current:250 mA
Load Voltage:200 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:8 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-201AY1

Detailed Description

Introducing the G3VM-201AY1, a high-performance MOS-FET Relay from the renowned G3VM series. Designed for easy PCB mounting, this relay operates flawlessly in a wide temperature range from -40°C to 85°C, making it ideal for both industrial and commercial applications. Featuring a SPST-NO contact configuration and utilizing a MOSFET output device, it ensures efficient and reliable signal relay functionality. With a low on-state resistance of 8 mOhm, it can handle a load current of 250 mA and a load voltage of 200 V with ease. The contact termination is via solder, guaranteeing secure connections. This solid state relay is a must-have component in the G3VM201AY1.