G3VM-201CR

Heilind Number:OMRG3VM-201CR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-201CR
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-201CR
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:15 A
Load Voltage:200 V
On-State Resistance:0.5 Ohm
SKU:OMRG3VM-201CR

Detailed Description

The G3VM-201CR is a high-performance MOS-FET relay that excels in signal switching applications. Featuring a compact surface mount design, this relay operates flawlessly in a wide temperature range from -40°C to 110°C, making it suitable for diverse environments. With a contact configuration of SPST-NO and a load current rating of 15A at 200V, it offers reliable performance in demanding scenarios. The output device, a MOSFET, ensures efficient and fast switching, while the on-state resistance of 0.5 Ohm guarantees minimal power loss. With solder termination for easy installation, this relay is a dependable component in any solid-state relay system.