G3VM-201DR

Heilind Number:OMRG3VM-201DR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-201DR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-201DR
Series:G3VM
Mount Type:Surface Mount
Load Current:0.7 A
Load Voltage:200 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:2000 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-201DR

Detailed Description

Introducing the G3VM-201DR Solid State Relay, a high-performance surface mount component designed for efficient and reliable switching operations. With a contact configuration of SPST-NO and an output device of MOSFET, this relay offers seamless control in various electronic applications. Operating smoothly in temperatures ranging from -40 °C to 110 °C, it ensures optimal performance in diverse environments. The solder termination feature guarantees secure connectivity, while its load current of 0.7 A and load voltage of 200 V make it suitable for a wide range of power requirements. The on-state resistance of 2000 mOhm further enhances efficiency. Whether used in industrial machinery or consumer electronics, the G3VM201DR is a dependable solution for your relay needs.