G3VM-201DR(TR05)

Heilind Number:OMRG3VM-201DR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-201DR(TR05)
ECAD Model:
3D Model

Description:

MOSFET RELAY,0.7A,200V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-201DR(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:0.7 A
Load Voltage:200 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:2000 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-201DR(TR05)

Detailed Description

The G3VM-201DR(TR05) is a high-performance solid state relay designed for surface mount applications. Operating in a wide temperature range from -40°C to 110°C, this relay ensures reliable performance in various environments. Featuring a SPST-NO contact configuration and utilizing a MOSFET as the output device, it delivers seamless switching capabilities. With a load current of 0.7A and a load voltage of 200V, it is suitable for a wide range of industrial and commercial applications. This RoHS-compliant relay offers solder termination and has an on-state resistance of 2000 mOhm, guaranteeing efficient operation. Part of the G3VM series, it meets the highest standards of quality and performance, making it an ideal choice for solid state relay applications.