G3VM-201DY1

Heilind Number:OMRG3VM-201DY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-201DY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-201DY1
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:250 mA
Load Voltage:200 V
On-State Resistance:8 mOhm
SKU:OMRG3VM-201DY1

Detailed Description

Introducing the G3VM-201DY1, a high-performance MOS-FET Relay from our G3VM series. Designed for surface mount applications, this relay operates flawlessly in a wide temperature range from -40°C to 85°C. Featuring a SPST-NO contact configuration and utilizing a MOSFET output device, it ensures reliable and efficient signal switching. With RoHS compliance, you can trust in its environmental responsibility. The contact termination is solder-based, guaranteeing secure connectivity. Capable of handling a load current of 250mA and a load voltage of 200V, this relay is perfect for various electronic systems. Its low on-state resistance of 8mOhm enhances performance. In the realm of solid-state relays, the G3VM-201DY1 stands out as a dependable and advanced solution.