G3VM-201DY1(TR05)

Heilind Number:OMRG3VM-201DY1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-201DY1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-201DY1(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:250 mA
Load Voltage:200 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:8 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-201DY1(TR05)

Detailed Description

Introducing the G3VM-201DY1(TR05) MOS-FET Relay Signal Relay, a highly efficient and reliable solid-state relay perfect for a wide range of applications. This Surface Mount relay, part of the G3VM series, operates flawlessly in temperatures ranging from -40°C to 85°C, ensuring optimal performance even in extreme conditions. With a contact configuration of SPST-NO and output device utilizing MOSFET technology, it guarantees seamless signal relay functionality. RoHS compliant and featuring solder contact termination, it upholds environmental standards while offering easy installation. Capable of handling a load current of 250mA and load voltage of 200V, with an impressively low on-state resistance of 8mOhm, this relay delivers precision and efficiency. Whether used in industrial machinery, automotive systems, or consumer electronics, the G3VM-201DY1(TR05) is the perfect choice for high-performance signal relay solutions.