| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-201G1 |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 200 mA |
| Load Voltage: | 200 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 8 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-201G1 |
G3VM-201G1
| Heilind Number: | OMRG3VM-201G1 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-201G1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-201G1, a high-performance SOP-4 1A MOSFET Relay from the G3VM series. This surface mount relay is designed for seamless integration in a variety of electronic applications. With a maximum operating temperature of 85°C and a wide range of -40°C to ensure reliability in diverse environmental conditions. Featuring a SPST-NO contact configuration and output device as a MOSFET, it guarantees efficient signal relay operation. RoHS compliant and with solder contact termination, this relay is not only environmentally friendly but also easy to install. The G3VM-201G1 can handle a load current of 200 mA and load voltage of 200 V, with an on-state resistance of 8 Ohm, making it ideal for controlling power circuits with precision. Explore the full range of applications for this solid-state relay, whether in industrial automation, telecommunications, or automotive systems. The G3VM201G1 sets the standard for performance and reliability in solid-state relays.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | REL-216 - Omron will change the G3VM relay manufacturing mold effective as of our production in May 2019. This modification notice will explain the appearance changes of the G3VM relay case as the new manufacturing mold will have a different gate position which will still be part of the die case. The change will not alter the technical specifications or external dimensions of the relay. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

