| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-201G2 |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 200 mA |
| Load Voltage: | 200 V |
| On-State Resistance: | 8 Ohm |
| SKU: | OMRG3VM-201G2 |
G3VM-201G2
| Heilind Number: | OMRG3VM-201G2 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-201G2 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-201G2, a high-performance MOS-FET relay designed for signal switching applications. With a contact configuration of SPST-NO and a load current/voltage rating of 200mA/200V, this relay ensures reliable operation in a variety of circuits. Its surface mount design and solder termination make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. The G3VM series is known for its exceptional on-state resistance of 8 Ohms, guaranteeing efficient signal transmission. Whether used in telecommunications, industrial control, or automotive systems, the G3VM201G2 offers a dependable solution for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

