G3VM-201G2(TR)

Heilind Number:OMRG3VM-201G2(TR)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-201G2(TR)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-201G2(TR)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:200 mA
Load Voltage:200 V
On-State Resistance:8 Ohm
SKU:OMRG3VM-201G2(TR)

Detailed Description

The G3VM-201G2(TR) is a high-performance MOS-FET signal relay designed for reliable and efficient switching operations in various electronic applications. Part of the G3VM series, this relay features surface mount installation for easy integration onto PCBs. With a wide operating temperature range from -40°C to 85°C, it ensures stable performance even in harsh environments. The SPST-NO contact configuration and MOSFET output device guarantee seamless signal transmission. RoHS compliant and featuring solder contact termination, it meets international standards for environmentally friendly manufacturing. Capable of handling a load current of 200mA and voltage of 200V, with an on-state resistance of 8 Ohms, this relay is suitable for diverse industrial and commercial uses. Trust the G3VM-201G2(TR) for dependable and efficient relay switching.