| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-201G(TR) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 50 mA |
| Load Voltage: | 200 V |
| On-State Resistance: | 50 Ohm |
| SKU: | OMRG3VM-201G(TR) |
G3VM-201G(TR)
| Heilind Number: | OMRG3VM-201G(TR) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-201G(TR) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-201G(TR), a cutting-edge MOSFET SSOP TAPE&REEL signal relay from the G3VM series. Designed for surface mount applications, this relay ensures reliable performance in a wide range of operating temperatures, from -40 °C to 85 °C. With a contact configuration of SPST-NO and output device MOSFET, it guarantees efficient signal transmission. RoHS compliant and featuring solder contact termination, it is environmentally friendly and easy to install. Capable of handling a load current of 50 mA at 200 V, with an on-state resistance of 50 Ohm, it is ideal for various industrial and electronic applications. Trust in the G3VM201GTR for dependable relay functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | REL-262 - End of Life. In an effort to streamline our product offering, Omron will discontinue select models of our G3VM series of MOS FET Relays; effective March 31, 2026. For new circuit designs, please consider Omron’s suggested replacements that exist within the G3VM family. The following notice will list the models affected by the partial discontinuation. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

