G3VM-21HR

Heilind Number:OMRG3VM-21HR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-21HR
ECAD Model:
3D Model

Description:

RELAY SSR SPST 2.5A 6-SOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-21HR
Series:G3VM
Mount Type:Surface Mount
Load Current:2500 mA
Load Voltage:20 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.05 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-21HR

Detailed Description

The G3VM-21HR is a high-performance solid-state relay designed for efficient and reliable switching applications. With a contact configuration of SPST-NO and a load voltage of 20 V, this relay is perfect for controlling circuits with low voltage requirements. It features a load current capacity of 2500 mA and an on-state resistance of 0.05 Ohm, ensuring seamless operation even in high-current conditions. RoHS compliant and designed for surface mount installation, the G3VM series relay is environmentally friendly and easy to integrate into your electronic systems. Operating between temperatures of -40 °C to 85 °C, it offers versatility for use in various environments. With its MOSFET output device and solder termination, you can trust in the performance and durability of this solid-state relay for your industrial or commercial applications.