| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-21HR(TR) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 2500 mA |
| Load Voltage: | 20 V |
| On-State Resistance: | 0.05 Ohm |
| SKU: | OMRG3VM-21HR(TR) |
G3VM-21HR(TR)
| Heilind Number: | OMRG3VM-21HR(TR) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-21HR(TR) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-21HR(TR), a high-performance MOS-FET relay from the G3VM series. Designed for seamless surface mount integration, this relay operates flawlessly in temperatures ranging from -40°C to 85°C, making it ideal for a variety of industrial applications. With a SPST-NO contact configuration and a load current of 2500mA at 20V, it delivers reliable performance. The output device, a MOSFET, ensures efficient signal relay functionality. Featuring solder contact termination and an on-state resistance of just 0.05 Ohm, this relay guarantees low power loss and high switching accuracy. Whether you're in the automotive, telecommunications, or automation industry, the G3VM-21HR(TR) is a dependable solution for your solid-state relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

