G3VM-21LR1(TR05)

Heilind Number:OMRG3VM-21LR1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-21LR1(TR05)
ECAD Model:
3D Model

Description:

RELAY SSR SPST 450MA 4-SSOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-21LR1(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:450 mA
Load Voltage:20 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:1.2 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
SKU:OMRG3VM-21LR1(TR05)

Detailed Description

The G3VM-21LR1(TR05) is a high-performance solid-state relay designed for SPST-NO contact configuration. With a load current of 450mA and load voltage of 20V, it efficiently controls circuits in various electronic applications. Its output device, a MOSFET, ensures reliable switching operations. This 4-SSOP surface-mount relay offers easy solder termination and complies with RoHS standards. Operating between -20°C to 85°C, it guarantees optimal performance even in harsh environments. Boasting a low on-state resistance of 1.2 Ohm, the G3VM series relay is a dependable component for industrial and commercial uses.