G3VM-21LR(TR05)

Heilind Number:OMRG3VM-21LR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-21LR(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAYSIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-21LR(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:160 mA
Load Voltage:20 V
On-State Resistance:8 Ohm
SKU:OMRG3VM-21LR(TR05)

Detailed Description

MOS-FET RELAYSIGNAL RELAYS in the G3VM series offer reliable solid-state switching solutions for various electronic applications. With a Surface Mount design, these signal relays ensure easy and secure installation onto PCBs. Operating efficiently in a wide temperature range from -20°C to 85°C, they are suitable for use in diverse environments. Featuring a SPST-NO contact configuration, these relays provide seamless connectivity. The output device, a MOSFET, guarantees high performance and durability. With RoHS compliance, they also meet environmental standards. Solder contact termination makes for convenient assembly. These relays can handle a load current of 160mA and a load voltage of 20V, with an on-state resistance of 8 Ohm, ensuring smooth operation. Explore our range of Solid State Relays & Components to find the perfect solution for your needs. Please note, these relays are not classified as hi-rel. Get the G3VM21LRTR05 for efficient and dependable switching in your electronic systems.