G3VM-21PR10(TR05)

Heilind Number:OMRG3VM-21PR10(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-21PR10(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-21PR10(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:200 mA
Load Voltage:20 V
On-State Resistance:5 Ohm
SKU:OMRG3VM-21PR10(TR05)

Detailed Description

Introducing the G3VM-21PR10(TR05) MOS-FET Relay, a cutting-edge signal relay designed for high-performance applications. Part of the G3VM series, this relay features a surface mount design, making it easy to integrate into electronic systems. With a wide operating temperature range of -40°C to 85°C, it ensures reliability in diverse environments. The SPST-NO contact configuration and MOSFET output device guarantee efficient signal transmission. Solder termination allows for secure connections, while the low on-state resistance of 5 Ohm ensures minimal power loss. Rated for a load current of 200mA and a load voltage of 20V, this relay is suitable for a range of industrial and commercial uses. Whether you're designing telecommunications equipment or industrial automation systems, the G3VM-21PR10(TR05) delivers superior performance and durability. Elevate your relay solutions with this advanced component.