| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-21PR11(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 900 mA |
| Load Voltage: | 20 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 0.22 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-21PR11(TR05) |
G3VM-21PR11(TR05)
| Heilind Number: | OMRG3VM-21PR11(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-21PR11(TR05) |
| ECAD Model: |
Specifications
Detailed Description
The MOS FET USOP SIGNAL RELAYS ( G3VM-21PR11(TR05)) are high-performing solid-state relays from the G3VM series, ideal for surface mount applications. With a wide operating temperature range of -40 °C to 85 °C, these relays are suited for diverse environments. Featuring a SPST-NO contact configuration and a load current of 900 mA at 20 V, they offer reliable switching capabilities. The use of MOSFET output devices ensures efficient operation, with an on-state resistance of just 0.22 Ohm. Additionally, these relays are RoHS compliant, making them environmentally friendly. Perfect for a range of applications, from industrial automation to consumer electronics, the G3VM21PR11TR05 relays deliver high performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

