G3VM-21PR1(TR05)

Heilind Number:OMRG3VM-21PR1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-21PR1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-21PR1(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:450 mA
Load Voltage:20 V
On-State Resistance:1.2 Ohm
SKU:OMRG3VM-21PR1(TR05)

Detailed Description

The G3VM-21PR1(TR05) is a high-performance MOS-FET Signal Relay from the G3VM series, designed for surface mount applications. With a wide operating temperature range of -40°C to 85°C, this relay ensures reliable performance in diverse environments. Featuring a SPST-NO contact configuration and output device of MOSFET, it offers seamless switching capabilities. The contact termination is solder, guaranteeing secure connections. Operating at a load current of 450mA and load voltage of 20V, it is suitable for various low-power signal applications. With an on-state resistance of 1.2 Ohm, it efficiently minimizes power loss. Perfect for use in telecommunications, industrial control, and automotive systems, this relay delivers exceptional performance and durability.