| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-21UR10(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 200 mA |
| Load Voltage: | 20 V |
| On-State Resistance: | 5 Ohm |
| SKU: | OMRG3VM-21UR10(TR05) |
G3VM-21UR10(TR05)
| Heilind Number: | OMRG3VM-21UR10(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-21UR10(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-21UR10(TR05) MOS-FET Relay Signal Relay, a high-performance component designed for seamless signal switching in electronic applications. Part of the G3VM series, this relay features surface mount installation for easy integration. With a wide operating temperature range from -40°C to 110°C, it ensures reliable performance in various environments. The SPST-NO contact configuration, utilizing a MOSFET output device, delivers efficient signal transmission. RoHS compliant and featuring solder contact termination, this relay guarantees both performance and environmental responsibility. Capable of handling a load current of 200mA and load voltage of 20V, with a low on-state resistance of 5 Ohm, it excels in signal relay applications. Trust the G3VM-21UR10(TR05) for dependable and precise signal switching in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||

