| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-21UR11(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 1000 mA |
| Load Voltage: | 20 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 0.22 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-21UR11(TR05) |
G3VM-21UR11(TR05)
| Heilind Number: | OMRG3VM-21UR11(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-21UR11(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-21UR11(TR05), a high-performance MOS-FET relay from the G3VM series. Designed for surface mount applications, this signal relay operates flawlessly in a wide temperature range from -40°C to 110°C. Featuring a single-pole, single-throw normally open contact configuration, it ensures reliable switching of signals. The output device, a MOSFET, guarantees efficient performance with a load current of 1000mA and load voltage of 20V. With an incredibly low on-state resistance of 0.22 Ohm, this relay offers minimal power loss. Solder termination makes installation a breeze. While not Hi-Rel compliant, this product is readily available and RoHS compliant, meeting environmental standards. Perfect for a variety of applications, the G3VM-21UR11(TR05) is a top choice for solid-state relays.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

