| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-21UR1(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 450 mA |
| Load Voltage: | 20 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 1.2 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-21UR1(TR05) |
G3VM-21UR1(TR05)
| Heilind Number: | OMRG3VM-21UR1(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-21UR1(TR05) |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-21UR1(TR05) is a high-performance MOS-FET relay designed for signal switching applications. Featuring a SPST-NO contact configuration, this relay ensures reliable and efficient operation in various electronic systems. With a load current capacity of 450mA and a load voltage rating of 20V, it can handle demanding signal switching tasks with ease. The surface mount design allows for easy and secure installation on PCBs. With an on-state resistance of 1.2 Ohm, it minimizes power loss and heat generation. Operating in a wide temperature range from -40°C to 110°C, this relay is suitable for use in harsh environmental conditions. Trust the G3VM-21UR1(TR05) for high-quality signal relay solutions in your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||

