G3VM-31AR

Heilind Number:OMRG3VM-31AR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-31AR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-31AR
Series:G3VM
Mount Type:PCB Mount
Load Current:4 A
Load Voltage:30 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:50 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-31AR

Detailed Description

Introducing the G3VM-31AR, a high-performance solid-state relay from the G3VM series. Designed for efficient PCB mounting, this relay operates flawlessly in a wide temperature range from -40°C to 110°C, making it suitable for diverse industrial applications. Featuring a single-pole, single-throw normally open contact configuration, it ensures reliable performance. The output device, a MOSFET, guarantees high efficiency and fast switching. With a load current rating of 4A and load voltage of 30V, it can handle demanding tasks with ease. The on-state resistance of just 50mOhm minimizes power loss. Solder termination further enhances its durability. In the realm of solid-state relays, the G3VM31AR sets a new standard for quality and performance.