G3VM-31BR

Heilind Number:OMRG3VM-31BR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-31BR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-31BR
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:5 A
Load Voltage:30 V
On-State Resistance:40 mOhm
SKU:OMRG3VM-31BR

Detailed Description

The G3VM-31BR Solid State Relay, part of the G3VM series, offers reliable performance in a compact PCB mount design. With a wide operating temperature range from -40°C to 110°C, this relay is suitable for various industrial applications. Featuring a SPST-NO contact configuration and MOSFET output device, it ensures efficient switching of loads. The contact termination is through soldering, guaranteeing secure connections. Capable of handling a load current of 5A and load voltage of 30V, it meets the demands of diverse electronic systems. With an on-state resistance of 40 mOhm, it minimizes power loss. Whether used in telecommunications, automotive, or control systems, the G3VM-31BR provides dependable performance.