G3VM-31DR

Heilind Number:OMRG3VM-31DR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-31DR
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-31DR
Series:G3VM
Mount Type:PCB Mount
Load Current:4 A
Load Voltage:30 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:50 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-31DR

Detailed Description

Introducing the G3VM Series Solid State Relay, featuring the G3VM-31DR model. This PCB mount relay is designed for high performance in a wide range of operating temperatures, from -40°C to 110°C, ensuring reliability in diverse environments. With a contact configuration of SPST-NO and a load current and voltage rating of 4A and 30V respectively, it offers efficient control in various electronic applications. The output device, a MOSFET, guarantees fast and reliable switching. Solder termination ensures secure connections. boasting an on-state resistance of 50mOhm, this relay minimizes power loss while maximizing efficiency. Whether used in industrial automation, telecommunications, or automotive systems, the G3VM31DR solid state relay is a dependable choice for seamless control.