G3VM-31DR(TR05)

Heilind Number:OMRG3VM-31DR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-31DR(TR05)
ECAD Model:
3D Model

Description:

MOSFET RELAY,4A,30V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-31DR(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:4 A
Load Voltage:30 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:50 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-31DR(TR05)

Detailed Description

The G3VM-31DR(TR05) is a high-performance solid state relay designed for surface mount applications. With a wide operating temperature range from -40°C to 110°C, this relay ensures reliable performance in diverse environments. Featuring a SPST-NO contact configuration and utilizing MOSFET output devices, it offers efficient switching capabilities. With a maximum load current of 4A and load voltage of 30V, it is suitable for a variety of industrial and commercial applications. The contact termination is through solder, guaranteeing secure connections. RoHS compliant and in stock for immediate availability, the G3VM series relay combines quality, durability, and performance in a compact package. Experience low on-state resistance of 50 mOhm for efficient operation. Whether used in telecommunications, automation, or other fields, the G3VM31DRTR05 provides a reliable solid state relay solution.