G3VM-31ER(TR05)

Heilind Number:OMRG3VM-31ER(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-31ER(TR05)
ECAD Model:
3D Model

Description:

HIGH CURRENT MOS FET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-31ER(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:5 A
Load Voltage:30 V
On-State Resistance:40 mOhm
SKU:OMRG3VM-31ER(TR05)

Detailed Description

The G3VM-31ER(TR05) from the G3VM series is a high-performance solid state relay designed for surface mount applications. With a wide operating temperature range of -40°C to 110°C, this relay is suitable for use in diverse environments. Featuring a SPST-NO contact configuration and utilizing a MOSFET as the output device, it ensures efficient and reliable operation. RoHS compliant and equipped with solder contact termination, it meets international standards for environmental responsibility and ease of installation. Capable of handling a load current of 5A and a load voltage of 30V, it is ideal for various industrial and electronic applications. With an on-state resistance of 40 mOhm, it offers low power dissipation and high switching efficiency. Whether used in consumer electronics, automotive systems, or industrial machinery, the G3VM-31ER(TR05) guarantees superior performance and durability.