G3VM-31HR

Heilind Number:OMRG3VM-31HR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-31HR
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-31HR
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:4000 mA
Load Voltage:30 V
On-State Resistance:0.04 Ohm
SKU:OMRG3VM-31HR

Detailed Description

Introducing the G3VM-31HR, a high-performance MOS-FET relay from the G3VM series designed for signal relay applications. With a surface mount mount_type, it offers easy integration into electronic devices. Operating efficiently in a wide temperature range from -40°C to 85°C, this relay ensures reliable performance in diverse environments. Featuring a SPST-NO contact configuration and output device MOSFET, it guarantees seamless signal transmission. The contact termination by solder enables secure connections. Capable of handling a load current of 4000 mA and voltage of 30V, it is suitable for a variety of industrial and electronic applications. With an on-state resistance of 0.04 Ohm, this relay ensures minimal power loss and high efficiency. Trust the G3VM-31HR for robust and precise signal relay operations.