| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-31HR1(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 4500 mA |
| Load Voltage: | 30 V |
| On-State Resistance: | 0.03 Ohm |
| SKU: | OMRG3VM-31HR1(TR05) |
G3VM-31HR1(TR05)
Specifications
Detailed Description
Introducing the G3VM-31HR1(TR05) solid state relay from the G3VM series. Designed for surface mount applications, this high-performance relay operates flawlessly in a wide temperature range from -40°C to 110°C. With a contact configuration of SPST-NO and output device featuring a MOSFET, it offers reliable switching capabilities. The contact termination is solder-based, ensuring secure connections. Able to handle a load current of 4500 mA and load voltage of 30 V, this relay is perfect for a variety of industrial and electronic applications. With a low on-state resistance of 0.03 Ohm, it guarantees efficient performance. Trust in the G3VM31HR1TR05 for seamless relay operations.

