G3VM-31QR(TR05)

Heilind Number:OMRG3VM-31QR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-31QR(TR05)
ECAD Model:
3D Model

Description:

S-VSON MOSFET RELAY 1.5 AMP 30V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-31QR(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:1500 mA
Load Voltage:30 V
On-State Resistance:0.2 Ohm
Part Aliases:G3VM-31QR(TR05).P
SKU:OMRG3VM-31QR(TR05)

Detailed Description

Introducing the G3VM-31QR(TR05) S-VSON MOSFET Relay, a high-performance solid-state relay designed for reliable switching applications. Operating at temperatures ranging from -40°C to 110°C, this Surface Mount device offers exceptional durability in various environments. With a contact configuration of SPST-NO and a load current capacity of 1500mA at 30V, it ensures efficient power control. The MOSFET output device guarantees fast and precise switching, while its low on-state resistance of 0.2 Ohm minimizes power loss. RoHS compliant and with solder termination, the G3VM-31QR(TR05) P is not only environmentally friendly but also easy to integrate into your assembly process. Perfect for industrial automation, telecommunications, and automotive systems, this solid-state relay delivers unparalleled performance and reliability. Upgrade your application with the G3VM-31QR(TR05) and experience seamless power control like never before.