G3VM-31QVH(TR05)

Heilind Number:OMRG3VM-31QVH(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-31QVH(TR05)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOS FET Solid State Relay, S-VSON(L) 4 Pin, 30V, 1.5A Maximum Continuous Load Current, High Input Forward Voltage

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-31QVH(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:1500 mA
Load Voltage:30 V
On-State Resistance:0.2 Ohm
SKU:OMRG3VM-31QVH(TR05)

Detailed Description

The G3VM-31QVH(TR05) is a high-performance solid state relay designed for surface mount applications. With a contact configuration of SPST-NO and an output device of MOSFET, this relay offers reliable and efficient operation. RoHS compliant, it meets environmental standards while providing a maximum load current of 1500 mA and a load voltage of 30 V. Operating smoothly in a wide temperature range from -40°C to 110°C, it ensures durability in various environments. The on-state resistance of 0.2 Ohm guarantees minimal power loss. Ideal for a range of industrial and electronic applications, the G3VM series delivers exceptional performance and longevity.