| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-31QVL(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 1500 mA |
| Load Voltage: | 30 V |
| On-State Resistance: | 0.2 Ohm |
| SKU: | OMRG3VM-31QVL(TR05) |
G3VM-31QVL(TR05)
Specifications
Detailed Description
The G3VM-31QVL(TR05) is a high-performance solid state relay designed for demanding industrial applications. Featuring a surface mount configuration, this relay ensures easy and secure installation. With a wide operating temperature range of -40°C to 110°C, it is suitable for use in harsh environments. The SPST-NO contact configuration guarantees reliable performance, while the output device, a MOSFET, offers efficient switching capabilities. RoHS compliant, this relay is environmentally friendly. With a load current of 1500mA and load voltage of 30V, it can handle high-power applications with ease. The low on-state resistance of 0.2 Ohm minimizes power loss, making it an energy-efficient choice. Trust the G3VM-31QVL(TR05) for seamless and dependable relay operations in your industrial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||

