G3VM-351AY1

Heilind Number:OMRG3VM-351AY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-351AY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-351AY1
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:100 mA
Load Voltage:350 V
On-State Resistance:50 mOhm
SKU:OMRG3VM-351AY1

Detailed Description

Introducing the G3VM-351AY1, a cutting-edge MOS-FET Relay from the G3VM series designed for high-performance signal relay applications. With a PCB mount setup, this relay ensures secure and stable installation. Operating flawlessly in temperatures ranging from -40 °C to 85 °C, it guarantees reliable performance in diverse environments. Featuring a SPST-NO contact configuration and MOSFET output device, it offers seamless connectivity with a load current capacity of 100 mA and a load voltage of 350 V. The on-state resistance of just 50 mOhm ensures efficient operation. Solder termination further enhances durability. Whether in industrial or commercial settings, the G3VM-351AY1 is the perfect choice for solid state relay needs.