G3VM-351DY1

Heilind Number:OMRG3VM-351DY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-351DY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-351DY1
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:100 mA
Load Voltage:350 V
On-State Resistance:50 mOhm
SKU:OMRG3VM-351DY1

Detailed Description

Introducing the G3VM-351DY1, a high-performance MOS-FET Relay from the renowned G3VM series. This signal relay, designed for PCB mounting, operates flawlessly in a wide temperature range from -40°C to 85°C. With a SPST-NO contact configuration and output device as MOSFET, it guarantees reliable performance. The contact termination via solder ensures secure connections. Capable of handling a load current of 100 mA and a load voltage of 350 V, it is ideal for various applications. Boasting a low on-state resistance of 50 mOhm, this relay offers efficient operation. Perfect for industries that demand precision and durability, the G3VM-351DY1 is a top choice in the realm of solid-state relays.