G3VM-351DY1(TR05)

Heilind Number:OMRG3VM-351DY1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-351DY1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-351DY1(TR05)
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:100 mA
Load Voltage:350 V
On-State Resistance:50 mOhm
SKU:OMRG3VM-351DY1(TR05)

Detailed Description

The G3VM-351DY1(TR05) is a high-performance MOS-FET signal relay designed for reliable switching operations in various electronic applications. Featuring a SPST-NO contact configuration and a load voltage of 350V, this PCB mount relay ensures seamless connectivity with low power consumption. With a wide operating temperature range of -40°C to 85°C, it is suitable for use in diverse environmental conditions. The output device, a MOSFET, offers fast and efficient switching, while the contact termination via solder guarantees secure connections. Boasting an on-state resistance of 50mOhm, it minimizes power loss and enhances overall performance. Whether in industrial control systems, telecommunications, or automotive electronics, the G3VM series relay delivers precision and durability. Upgrade your relay solutions with the G3VM-351DY1(TR05) for seamless and efficient signal switching.