G3VM-401AY1

Heilind Number:OMRG3VM-401AY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-401AY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401AY1
Series:G3VM
Mount Type:Surface Mount
Load Current:120 mA
Load Voltage:400 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:35 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-401AY1

Detailed Description

Introducing the G3VM-401AY1, a high-performance MOS-FET Relay from the G3VM series, designed for signal relay applications. With a compact surface mount design, this relay operates efficiently in a wide temperature range from -40°C to 85°C. Featuring a contact configuration of SPST-NO and a load voltage of 400V, it ensures reliable switching of circuits. The output device, a MOSFET, offers low on-state resistance of 35 mOhm, minimizing power loss. With a load current capacity of 120mA and solder contact termination, this relay is perfect for various electronic systems. Trust in the G3VM401AY1 for seamless signal relay functionality in your applications.