G3VM-401DY1

Heilind Number:OMRG3VM-401DY1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-401DY1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401DY1
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:120 mA
Load Voltage:400 V
On-State Resistance:35 mOhm
SKU:OMRG3VM-401DY1

Detailed Description

The G3VM-401DY1 is a high-performance MOS-FET signal relay from the G3VM series, designed for PCB mount applications. With a wide operating temperature range of -40°C to 85°C, this relay ensures reliable performance in diverse environments. Featuring a SPST-NO contact configuration and solder termination, it offers seamless connectivity. The output device, a MOSFET, provides efficient switching with an on-state resistance of 35 mOhm. Capable of handling a load current of 120 mA and a load voltage of 400 V, this relay is ideal for a variety of signal switching applications. With its superior performance and quality construction, the G3VM-401DY1 is a dependable solution for your relay needs.