G3VM-401DY1(TR05)

Heilind Number:OMRG3VM-401DY1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-401DY1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401DY1(TR05)
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:120 mA
Load Voltage:400 V
On-State Resistance:35 mOhm
SKU:OMRG3VM-401DY1(TR05)

Detailed Description

Introducing the G3VM-401DY1(TR05) MOS-FET Relay Signal Relay, a cutting-edge solution for efficient signal switching. This solid state relay, part of the G3VM series, offers reliable performance with a SPST-NO contact configuration and MOSFET output device. Designed for ease of installation, it features PCB mount and solder contact termination. Operating seamlessly in a wide temperature range from -40°C to 85°C, this relay ensures dependable functionality even in harsh environments. With a load current of 120mA and load voltage of 400V, it is suitable for various applications. The on-state resistance of 35mOhm guarantees minimal power loss during operation. Trust in the G3VM401DY1TR05 for high-quality signal relay needs.