G3VM-401FR

Heilind Number:OMRG3VM-401FR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-401FR
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401FR
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:0.4 A
Load Voltage:400 V
On-State Resistance:5 Ohm
SKU:OMRG3VM-401FR

Detailed Description

Introducing the G3VM-401FR, a high-performance MOS-FET relay from the G3VM series. Designed for surface mount installation, this signal relay operates flawlessly in temperatures ranging from -40°C to 85°C. Featuring a SPST-NO contact configuration and utilizing a MOSFET as the output device, it offers reliable performance with a load current of 0.4 A and load voltage of 400 V. With an on-state resistance of 5 Ohm, this relay ensures efficient signal switching in various applications. Trust in the G3VM401FR for seamless relay functionality in your projects.