G3VM-401FR(TR05)

Heilind Number:OMRG3VM-401FR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-401FR(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401FR(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:0.4 A
Load Voltage:400 V
On-State Resistance:5 Ohm
SKU:OMRG3VM-401FR(TR05)

Detailed Description

The G3VM-401FR(TR05) is a high-performance MOS-FET relay designed for signal switching applications. With a contact configuration of SPST-NO and a load current capacity of 0.4 A, this relay ensures reliable operation in various electronic systems. Its surface mount design and solder contact termination make it easy to integrate into circuit boards. The relay offers a maximum load voltage of 400 V and features a low on-state resistance of 5 Ohms, guaranteeing efficient power transmission. With an operating temperature range from -40°C to 85°C, it is suitable for use in diverse environmental conditions. The G3VM-401FR(TR05) is a crucial component for solid state relay applications, meeting the demands of modern electronics with its high performance and durability.