G3VM-401G1

Heilind Number:OMRG3VM-401G1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-401G1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401G1
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:120 mA
Load Voltage:400 V
On-State Resistance:35 Ohm
SKU:OMRG3VM-401G1

Detailed Description

The G3VM-401G1 is a high-performance MOS-FET relay designed for signal switching applications. Part of the G3VM series, it features a surface mount design for easy installation. With a wide operating temperature range of -40°C to 85°C, this relay ensures reliable performance in various environments. The SPST-NO contact configuration and MOSFET output device guarantee efficient signal transfer. Solder termination allows for secure connections. Capable of handling a load current of 120mA and voltage of 400V, it is suitable for a range of low-power switching tasks. The on-state resistance of 35 Ohms minimizes power loss, making it energy-efficient. Whether used in industrial automation, telecommunications, or consumer electronics, the G3VM-401G1 delivers precision and durability.