| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-401G1(TR) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 120 mA |
| Load Voltage: | 400 V |
| On-State Resistance: | 35 Ohm |
| SKU: | OMRG3VM-401G1(TR) |
G3VM-401G1(TR)
| Heilind Number: | OMRG3VM-401G1(TR) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-401G1(TR) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-401G1(TR) MOS-FET Relay Signal Relay, a crucial component for your electronic projects. This surface mount relay, part of the G3VM series, operates efficiently in a wide temperature range from -40°C to 85°C, ensuring reliable performance in various environments. With a contact configuration of SPST-NO and output device being a MOSFET, it offers seamless signal switching capabilities. The solder contact termination makes installation easy and secure. Capable of handling a load current of 120mA and a load voltage of 400V, this relay is suitable for a range of applications. The low on-state resistance of 35 Ohm guarantees minimal power loss. Trust in the G3VM401G1TR for efficient and dependable relay operation in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

