G3VM-401VY

Heilind Number:OMRG3VM-401VY
Manufacturer:Omron Electric
Manufacturer Number:G3VM-401VY
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-401VY
Series:G3VM
Mount Type:Surface Mount
Load Current:110 mA
Load Voltage:400 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:65 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-401VY

Detailed Description

The G3VM-401VY is a high-performance solid state relay designed for reliable switching in various applications. With a surface mount design, it offers easy integration onto circuit boards. Operating efficiently in temperatures ranging from -40°C to 110°C, it ensures stable performance even in extreme environments. Featuring a SPST-NO contact configuration and MOSFET output device, it guarantees seamless operation. With a load current of 110mA and load voltage of 400V, it can handle a wide range of electrical loads. The solder termination ensures secure connections. The on-state resistance of 65 Ohms minimizes energy loss, making it a cost-effective and energy-efficient choice. This product, part of the G3VM series, is ideal for use in industrial, automotive, and consumer electronics applications.