| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-401VY(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 110 mA |
| Load Voltage: | 400 V |
| On-State Resistance: | 65 Ohm |
| SKU: | OMRG3VM-401VY(TR05) |
G3VM-401VY(TR05)
Specifications
Detailed Description
Introducing the G3VM-401VY(TR05), a high-performance solid-state relay from our G3VM series. Designed for surface mount applications, this relay is built to withstand extreme temperatures, operating seamlessly from -40°C to 110°C. With a contact configuration of SPST-NO and output device as a MOSFET, it guarantees reliable performance. The contact termination is solder, ensuring secure connections. Capable of handling a load current of 110 mA and load voltage of 400V, it is suitable for a variety of industrial and electronic systems. With an on-state resistance of 65 Ohm, it provides efficient power transfer. This product, categorized under Solid State Relays & Components, is ideal for demanding applications. Rest assured, it does not have high-reliability specifications. Upgrade your relay system with the G3VM-401VY(TR05) today.

